337-080-555-808

Heilind Number:EDA337-080-555-808
Manufacturer:EDAC
Manufacturer Number:337-080-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of contacts made of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Offering 80 positions in total, it accommodates a wide range of components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.