337-080-555-812

Heilind Number:EDA337-080-555-812
Manufacturer:EDAC
Manufacturer Number:337-080-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek green design that stands out on your circuit board. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material that ensures reliable operation even in harsh environments. With two rows of copper alloy contacts, offering 80 positions in total, it provides ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing make for easy and secure connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.