337-080-555-858

Heilind Number:EDA337-080-555-858
Manufacturer:EDAC
Manufacturer Number:337-080-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. With two rows and 80 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts guarantee excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mounting orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.