337-080-556-201

Heilind Number:EDA337-080-556-201
Manufacturer:EDAC
Manufacturer Number:337-080-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and 80 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for superior performance and longevity in your electronic designs. Elevate your connectivity solutions with ease, precision, and reliability.