337-080-556-203

Heilind Number:EDA337-080-556-203
Manufacturer:EDAC
Manufacturer Number:337-080-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with a maximum amperage of 3A. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees optimal signal transfer with a pitch of .156 inches and a row spacing of .2 inches. With 80 positions available, it offers ample room for multiple connections in a compact space. Designed for efficient mounting in a straight orientation, it streamlines assembly processes. Engineered to withstand harsh industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this high-performance connector, a must-have for any electronic project.