337-080-556-212

Heilind Number:EDA337-080-556-212
Manufacturer:EDAC
Manufacturer Number:337-080-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-212

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a dual-row configuration and 80 positions, it ensures efficient data transmission while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Elevate your connection game with this essential component.