337-080-556-258

Heilind Number:EDA337-080-556-258
Manufacturer:EDAC
Manufacturer Number:337-080-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage rating, making it suitable for various electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 80 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project.