337-080-556-268

Heilind Number:EDA337-080-556-268
Manufacturer:EDAC
Manufacturer Number:337-080-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in any application. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring high-quality and safety. With two rows and a total of 80 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.