337-080-556-803

Heilind Number:EDA337-080-556-803
Manufacturer:EDAC
Manufacturer Number:337-080-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-803

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contact material, it ensures reliable performance. The double-row design with 80 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.