337-080-556-808

Heilind Number:EDA337-080-556-808
Manufacturer:EDAC
Manufacturer Number:337-080-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts a robust housing that ensures longevity and performance. With a double-row design featuring 80 positions, it offers ample connectivity for your electronic setups. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further simplifies assembly, making it a must-have in any PCB project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.