ACT20MA35AB V001

Heilind Number:EDA337-080-556-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35AB V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35AB V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures seamless data transfer. Boasting an amperage of 3A, this connector is designed for efficient power delivery. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in demanding environments. With two rows and a total of 80 positions, it offers ample connectivity options for your PCB. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Whether you need a straight or right-angle mount, this connector accommodates your setup with ease. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB design with this essential connector.