337-080-556-858

Heilind Number:EDA337-080-556-858
Manufacturer:EDAC
Manufacturer Number:337-080-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material for safety and reliability. With two rows and 80 positions, it offers ample connectivity options while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential connector for seamless and dependable connectivity.