337-080-556-868

Heilind Number:EDA337-080-556-868
Manufacturer:EDAC
Manufacturer Number:337-080-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-556-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robustness and safety. With two rows of copper alloy contacts, it offers reliable power delivery up to 3A, making it ideal for demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board, while the 80 positions allow for versatile connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance in extreme conditions. Explore our range of connectors for seamless board-to-board integration in your next project.