337-080-558-202

Heilind Number:EDA337-080-558-202
Manufacturer:EDAC
Manufacturer Number:337-080-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, combined with 80 positions, enable seamless board-to-board connections. Its right-angle mount orientation allows for efficient installation in various setups. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors to meet all your PCB connectivity needs.