337-080-558-203

Heilind Number:EDA337-080-558-203
Manufacturer:EDAC
Manufacturer Number:337-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and 80 positions, this connector ensures seamless and secure board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any electronic assembly project.