337-080-558-204

Heilind Number:EDA337-080-558-204
Manufacturer:EDAC
Manufacturer Number:337-080-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This two-row connector features 80 positions, offering ample room for secure and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures longevity and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for space-saving installation, while the broad operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB setup with this essential component for optimal connectivity and functionality.