337-080-558-207

Heilind Number:EDA337-080-558-207
Manufacturer:EDAC
Manufacturer Number:337-080-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-207

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a sleek green design, it offers a secure and durable connection that's essential for smooth operation. With a current rating of 3 A, this connector is suitable for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Boasting two rows and 80 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it's ideal for compact setups. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have in your electronic assembly toolkit. Explore our selection of high-quality connectors for all your PCB connection needs.