337-080-558-208

Heilind Number:EDA337-080-558-208
Manufacturer:EDAC
Manufacturer Number:337-080-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers high functionality. With a 3 A amperage rating, this connector ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its double-row design with 80 positions allows for versatile connections. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for right-angle mounting, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component.