337-080-558-212

Heilind Number:EDA337-080-558-212
Manufacturer:EDAC
Manufacturer Number:337-080-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless board-to-board PCB connections, this essential component features two rows of 80 positions each, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. The copper alloy contact material guarantees efficient power delivery, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.