337-080-558-258

Heilind Number:EDA337-080-558-258
Manufacturer:EDAC
Manufacturer Number:337-080-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and a total of 80 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right angle mount orientation and a pitch of .156 inches make installation a breeze. Trust in this high-quality component for all your PCB connectivity needs.