337-080-558-268

Heilind Number:EDA337-080-558-268
Manufacturer:EDAC
Manufacturer Number:337-080-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With two rows of high-quality Copper Alloy contacts, it offers a durable and efficient solution for your electronic projects. The .156-inch pitch and .2-inch row spacing allow for easy and precise connections, while the right-angle mount orientation adds versatility to your design. With 80 positions available, you can accommodate multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.