337-080-558-802

Heilind Number:EDA337-080-558-802
Manufacturer:EDAC
Manufacturer Number:337-080-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each rated for 3 A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile usage. Designed for right-angle mounting, it facilitates seamless integration into your electronics system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Explore its potential in our range of PCB connectors.