337-080-558-803

Heilind Number:EDA337-080-558-803
Manufacturer:EDAC
Manufacturer Number:337-080-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek shade of green. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3 A, making it ideal for power-intensive applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuitry. With 80 positions available, this connector offers ample room for your connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Upgrade your setup with this high-quality component, a must-have for any electronics enthusiast.