337-080-558-804

Heilind Number:EDA337-080-558-804
Manufacturer:EDAC
Manufacturer Number:337-080-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-804

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector offers a total of 80 positions, ensuring seamless communication between PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.