ACT20MA35HD V001

Heilind Number:EDA337-080-558-808
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35HD V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35HD V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-808

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. Featuring two rows of contact points made from robust Copper Alloy, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 80 available positions cater to various connection needs. Designed for right-angle mounting, it effortlessly fits into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic enthusiast. Upgrade your setup today with this essential component.