337-080-558-812

Heilind Number:EDA337-080-558-812
Manufacturer:EDAC
Manufacturer Number:337-080-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable power transmission. With a pitch of .156 inches and two rows of 80 positions each, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic systems with this efficient and versatile solution.