337-080-558-858

Heilind Number:EDA337-080-558-858
Manufacturer:EDAC
Manufacturer Number:337-080-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a 2-row layout with 80 positions for efficient data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient signal routing. Perfect for a variety of applications, this connector is a must-have for any project requiring precise board-to-board connections.