337-080-558-868

Heilind Number:EDA337-080-558-868
Manufacturer:EDAC
Manufacturer Number:337-080-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-868

Detailed Description

Upgrade your card edge connection with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it ensures reliable performance for your PCB connections. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation offers flexibility in installation. With 80 positions and a 3A amperage rating, it provides ample connectivity for your applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade with confidence and experience seamless connectivity with this Card Edge Connector.