337-080-558-878

Heilind Number:EDA337-080-558-878
Manufacturer:EDAC
Manufacturer Number:337-080-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-558-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and 80 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it guarantees a secure fit in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your board-to-board connections with this essential component.