337-080-559-202

Heilind Number:EDA337-080-559-202
Manufacturer:EDAC
Manufacturer Number:337-080-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of visual appeal but also delivers exceptional functionality. With a 3 A amperage rating, this connector ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. With 80 positions available, it provides ample connectivity options. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component.