337-080-559-203

Heilind Number:EDA337-080-559-203
Manufacturer:EDAC
Manufacturer Number:337-080-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-203

Detailed Description

Enhance your circuit board connectivity with this efficient Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures seamless performance. With a current rating of 3 A, it's perfect for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers precise and secure connections. With 80 positions, it accommodates multiple connections, while its right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.