337-080-559-204

Heilind Number:EDA337-080-559-204
Manufacturer:EDAC
Manufacturer Number:337-080-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. Designed for optimal power transmission, it can handle up to 3 A of current, making it suitable for a wide range of electronic devices. Its dual-row configuration, with a total of 80 positions, provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector, with its right-angle mount orientation and wide operating temperature range of -40 to 105 °C, is the perfect choice for seamless board-to-board connections.