337-080-559-208

Heilind Number:EDA337-080-559-208
Manufacturer:EDAC
Manufacturer Number:337-080-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient signal transmission. With two rows and 80 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for right-angle mounting, it seamlessly integrates into your PCB setup. Engineered to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component.