337-080-559-212

Heilind Number:EDA337-080-559-212
Manufacturer:EDAC
Manufacturer Number:337-080-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 80 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector guarantees secure and efficient connections, with a convenient right-angle mount orientation for easy installation. Trust in its quality and performance to streamline your electronic designs.