337-080-559-258

Heilind Number:EDA337-080-559-258
Manufacturer:EDAC
Manufacturer Number:337-080-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color ensures both safety and visibility. With 80 positions spread across 2 rows and a pitch of .156 inches, it offers ample space for secure PCB connections. Crafted from high-quality copper alloy, the contacts guarantee reliable conductivity. The right-angle mount orientation and compact design make it ideal for tight spaces, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your system with this essential component and experience seamless board-to-board connectivity.