337-080-559-802

Heilind Number:EDA337-080-559-802
Manufacturer:EDAC
Manufacturer Number:337-080-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-802

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it provides reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 80 positions for seamless integration. Its right-angle mount orientation ensures efficient placement, while an operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with this essential connector for optimal functionality.