337-080-559-807

Heilind Number:EDA337-080-559-807
Manufacturer:EDAC
Manufacturer Number:337-080-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 80 positions, offering extensive connectivity options. Its right-angle mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your setup with this essential connector, a must-have in the realm of electronic hardware.