337-080-559-808

Heilind Number:EDA337-080-559-808
Manufacturer:EDAC
Manufacturer Number:337-080-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 80 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances versatility, making it an essential component for your connectivity needs. Upgrade your setup with this premium connector and experience seamless performance like never before.