337-080-559-812

Heilind Number:EDA337-080-559-812
Manufacturer:EDAC
Manufacturer Number:337-080-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 80 positions, it ensures seamless data transfer and power delivery. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for diverse environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronic projects with this essential component.