337-080-559-868

Heilind Number:EDA337-080-559-868
Manufacturer:EDAC
Manufacturer Number:337-080-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, each offering 80 positions for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronics project.