337-080-559-878

Heilind Number:EDA337-080-559-878
Manufacturer:EDAC
Manufacturer Number:337-080-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-559-878

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers seamless board-to-board connections. Boasting 80 positions and a current rating of 3A, it accommodates complex circuitry with ease. The right-angle mount orientation and efficient .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality and precision for seamless integration in your electronic designs.