337-080-560-202

Heilind Number:EDA337-080-560-202
Manufacturer:EDAC
Manufacturer Number:337-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-202

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable signal transfer across its 80 contact points. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial environments. Trust in this connector for efficient board-to-board connections in your electronic systems.