337-080-560-203

Heilind Number:EDA337-080-560-203
Manufacturer:EDAC
Manufacturer Number:337-080-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant Green hue, this connector is not only visually distinctive but also delivers exceptional performance, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester ensuring durability. Its dual rows and Copper Alloy contacts provide reliable power delivery, capable of handling up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic assemblies. Boasting 80 positions, this connector facilitates extensive data transfer. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C guarantees reliable functionality even in harsh environments. Upgrade your PCB setup effortlessly with this essential component.