337-080-560-204

Heilind Number:EDA337-080-560-204
Manufacturer:EDAC
Manufacturer Number:337-080-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a double-row layout with 80 positions, ensuring reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and optimal signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a 3A amperage rating ensures safe power delivery. Ideal for various applications, it operates efficiently in a wide temperature range from -40 to 105°C. Elevate your circuit board assembly with this essential component.