337-080-560-207

Heilind Number:EDA337-080-560-207
Manufacturer:EDAC
Manufacturer Number:337-080-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3A, making it perfect for power-intensive setups. The .156-inch pitch and .2-inch row spacing, combined with 80 positions, guarantee efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connection solutions with this essential component.