337-080-560-208

Heilind Number:EDA337-080-560-208
Manufacturer:EDAC
Manufacturer Number:337-080-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-208

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 80 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, this connector is a must-have for your toolkit. Trust in its quality and performance to streamline your PCB connectivity needs.