337-080-560-258

Heilind Number:EDA337-080-560-258
Manufacturer:EDAC
Manufacturer Number:337-080-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for reliable power transmission, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 80 positions, offering ample room for seamless integration. Ideal for a variety of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in any PCB assembly project.