337-080-560-803

Heilind Number:EDA337-080-560-803
Manufacturer:EDAC
Manufacturer Number:337-080-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a 3A amperage rating, perfect for reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient conductivity. With two rows and 80 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.