337-080-560-807

Heilind Number:EDA337-080-560-807
Manufacturer:EDAC
Manufacturer Number:337-080-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Sporting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration for 80 positions. Designed for straight mount orientation, it is versatile for various applications. Operating in a wide temperature range from -40 to 105 °C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.