337-080-560-808

Heilind Number:EDA337-080-560-808
Manufacturer:EDAC
Manufacturer Number:337-080-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity. Boasting 80 positions, it allows for ample interfacing possibilities. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance. Ideal for a range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity with this essential component.